ACT26MJ35BN V001

STRAIGHT PLUG

Part Aliases: TE Connectivity | Deutsch YACT26MJ35BNV00100  
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. Designed for high performance, this connector can handle up to 5 A of current and 400 V AC, 550 V DC, 1300 Vrms of voltage. With a shell size of 25 and a straight plug design, it offers a secure and reliable connection in demanding environments. The Electroless Nickel shell plating ensures durability, while the composite shell material can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 128 positions and a triple start threaded mating type, it's perfect for a wide range of applications. Upgrade to this connector for seamless connectivity in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MJ35BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ35BNV00100
SKU:DCHACT26MJ35BN V001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: