CONTACTS
CONTACTS
Part Aliases: TE Connectivity | Deutsch 38941-16
Enhance connectivity with our high-performance CONTACTS, designed for optimal power transmission in aerospace, defense, and marine applications. With a robust amperage rating of 13A, these Crimp contact pins ensure secure and reliable connections. Featuring a contact size of 16, they are compatible with a wide range of devices. The gold plating in the contact mating area guarantees superior conductivity, making them ideal for critical operations. Meeting stringent quality standards, these contacts are essential components for maintaining seamless communication in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch CONTACTS |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Size: | 16 |
Contact Type: | Pin |
GPL: | JD8 |
Contact Mating Area Plating: | Gold |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB52 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Part Aliases: | 38941-16 |
SKU: | DCHCONTACTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |