CTJ-122E-10A-513

MODULE ASSY

Part Aliases: TE Connectivity | Deutsch CTJ122E10A-513  
Elevate your system's performance with our meticulously crafted MODULE ASSY from the CTJ series. Designed for high-temperature environments, it can operate efficiently at up to 200°C. This Feedback Module, with a contact size of 22, is an essential component for junction applications. Its elastomer grommet ensures secure connections, meeting stringent aerospace, defense, and marine standards. With an operating temperature range of -65 to 200°C, it guarantees reliability in extreme conditions. Rest assured of its quality, as it complies with RoHS regulations. Ideal for various industries, this top-of-the-line product is set to enhance your connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch CTJ-122E-10A-513
Series:CTJ
Maximum Operating Temperature:200 °C
Contact Size:22
Block Type:Junction Module
Component Type:Feedback Module
Grommet Material:Elastomer
GPL:JF4
Operating Temperature Range:-65 - 200 °C
GPL Description:Aerospace Defense & Marine
Product Code:EC65
ECCN:EAR99
Part Aliases:CTJ122E10A-513
SKU:DCHCTJ-122E-10A-513

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: