D369-B99-AP5

369 9 WAY PANEL MNT REC, 90 PCB TIN, PIN

Part Aliases: TE Connectivity | Deutsch YD369-B99-AP500000  
Elevate your aerospace, defense, and marine applications with the DEUTSCH 369 series receptacle. Designed for high-performance, this connector features a vibrant red composite housing with triple-seal technology for optimal environmental protection. Its straight mount angle and panel mount capability offer versatile installation options, while gold-plated contacts ensure reliable signal transmission. With nine contact positions accommodating wires with insulation diameters from .028 to .054 inches, it provides ample connectivity. Operating within a wide temperature range of -55 to 175°C, it is built to withstand harsh conditions. RoHS-compliant and suitable for lead-free soldering, the DEUTSCH 369 series connector is a dependable choice for demanding circuit applications. Elevate your aerospace, defense, and marine applications with the DEUTSCH 369 series receptacle. Designed for high-performance, this connector features a vibrant red composite housing with triple-seal technology for optimal environmental protection. Its straight mount angle and panel mount capability offer versatile installation options, while gold-plated contacts ensure reliable signal transmission. With nine contact positions accommodating wires with insulation diameters from .028 to .054 inches, it provides ample connectivity. Operating within a wide temperature range of -55 to 175°C, it is built to withstand harsh conditions. RoHS-compliant and suitable for lead-free soldering, the DEUTSCH 369 series connector is a dependable choice for demanding circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D369-B99-AP5
Series:DEUTSCH 369
Gender:Receptacle
Housing Material:Composite
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Contact Size:22
Contact Type:Pin
Seal Type:Triple-Seal
Mount Angle:Straight
Row Spacing:.1 in, 2.54 mm
Keying:A
Body Material:Composite
Seal Material:Fluorosilicone
Panel Thickness:.063 in, 1.6 mm
Contact Amperage:5 A
Number of Positions:9
Housing Color:Red
Mount Orientation:Right Angle
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Panel Mount:With, Yes
Shielded:No
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Guide Post
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EB25
Number of Columns:3
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Solder Tail Layout
Seal Color:Natural
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Pre-Tin
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:9
Panel Gasket:With
Mounting Holes:Rectangular
Fluid Resistance:EN2591-315
Part Aliases:YD369-B99-AP500000
SKU:DCHD369-B99-AP5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: