D369-P99-DP1

369 9 WAY PLUG, CRIMP, PIN

The D369 PLUG ASSEMBLY from the DEUTSCH 369 series, a robust connector designed for demanding applications. With a housing crafted from durable composite material and featuring a triple-seal design, it ensures reliable performance even in harsh environments. This plug assembly boasts nine gold-plated contacts, ideal for signal transmission, with a voltage rating of 1500 VAC and 1000 VDC. The crimp termination method offers secure wire attachment, while the 180° cable exit angle allows for flexible installation. Operating smoothly in temperatures ranging from -55 to 175 °C, it is a dependable solution for various industries. Trust in the D369 PLUG ASSEMBLY for efficient and durable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D369-P99-DP1
Series:DEUTSCH 369
Gender:Plug
Housing Material:Composite
Number of Contacts:9
Number of Rows:3
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Shell Size:9
Contact Size:22
Contact Type:Pin
Strain Relief:No Strain Relief
Seal Type:Triple-Seal
Row Spacing:.1 in, 2.54 mm
Keying:D
Body Material:Composite
Seal Material:Fluorosilicone
Package Quantity:1
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:9
Housing Color:Yellow
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Packaging:Package
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB25
Number of Columns:3
Contact Transmits:Signal
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
Seal Color:Natural
Cable Exit Angle:180°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Gold
Fluid Type:EN2591-317
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:9
Panel Gasket:Without
Number of 22D Contacts:9
Fluid Resistance:EN2591-315
Part Aliases:D369-P99-DP1
SKU:DCHD369-P99-DP1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: