D369-R66-CS1

369 6 WAY REC, CRIMP, SKT

Enhance your connectivity with the D369 Receptacle Assembly from the DEUTSCH 369 series. This Composite housing features six gold-plated contacts in a 2x3 arrangement, ensuring reliable signal transmission even in demanding environments. With a voltage rating of 1500 VAC and 1000 VDC, it guarantees robust performance. The Triple-Seal design, along with Fluorosilicone seals, offers superior protection against moisture and contaminants. Operating within a wide temperature range of -55 to 175 °C, this connector is ideal for aerospace, defense, and marine applications. Its 180° cable exit angle and keying feature facilitate easy installation, while the button latch mating retention system ensures secure connections. RoHS compliant and compatible with various lead-free soldering processes, the D369 Receptacle Assembly is a versatile solution for your signal transmission needs. Elevate your connectivity with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D369-R66-CS1
Series:DEUTSCH 369
Gender:Receptacle
Housing Material:Composite
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Shell Size:6
Contact Size:22
Contact Type:Socket
Strain Relief:No Strain Relief
Seal Type:Triple-Seal
Row Spacing:.1 in, 2.54 mm
Keying:C
Body Material:Composite
Seal Material:Fluorosilicone
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:6
Housing Color:Green
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB25
Number of Columns:3
Contact Transmits:Signal
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
Seal Color:Natural
Cable Exit Angle:180°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Gold
Fluid Type:EN2591-317
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:6
Panel Gasket:Without
Number of 22D Contacts:6
Fluid Resistance:EN2591-315
Part Aliases:D369-R66-CS1
SKU:DCHD369-R66-CS1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: