D369-R66-DS1

369 6 WAY REC, CRIMP, SKT

The D369 Receptacle Assembly is a rugged connector designed for signal transmission in demanding environments. With a composite housing and triple-seal design, it ensures reliable operation even in harsh conditions. Featuring 6 gold-plated contacts in a 2-row configuration, it offers secure and efficient crimp termination. Rated for 1500 VAC and 1000 VDC, this connector is suitable for aerospace, defense, and marine applications. Its keying feature ensures proper mating alignment, while the button latch provides additional retention. Operating in a wide temperature range from -55 to 175°C, it meets stringent performance requirements. RoHS compliant and lead-free solder capable, the D369 is a dependable solution for wire-to-wire connections in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D369-R66-DS1
Series:DEUTSCH 369
Gender:Receptacle
Housing Material:Composite
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Shell Size:6
Contact Size:22
Contact Type:Socket
Strain Relief:No Strain Relief
Seal Type:Triple-Seal
Row Spacing:.1 in, 2.54 mm
Keying:D
Body Material:Composite
Seal Material:Fluorosilicone
Package Quantity:1
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:6
Housing Color:Yellow
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Packaging:Package
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB25
Number of Columns:3
Contact Transmits:Signal
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
Seal Color:Natural
Cable Exit Angle:180°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Gold
Fluid Type:EN2591-317
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:6
Panel Gasket:Without
Number of 22D Contacts:6
Fluid Resistance:EN2591-315
Part Aliases:D369-R66-DS1
SKU:DCHD369-R66-DS1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: