D369-R99-CS1

369 9 WAY REC, CRIMP, SKT

The D369 Receptacle Assembly, a vital component in the DEUTSCH 369 series. This high-performance receptacle features a composite housing in a vibrant green color, with a durable construction suitable for Aerospace Defense & Marine applications. With 9 gold-plated contacts arranged in 3 rows, it ensures reliable signal transmission in demanding environments. The triple-seal design, made of Fluorosilicone, offers superior protection against moisture and contaminants, making it sealable for added security. Operating at temperatures ranging from -55 to 175°C, this connector is designed for optimal performance in extreme conditions. Its 180° cable exit angle and 22D socket contacts accommodate a wide range of wire insulation diameters, while the crimp termination method allows for easy and secure installation. With a mating alignment type of Keyed and a button latch retention mechanism, mating and retention are simple and efficient. RoHS compliant and lead-free solder capable, this connector upholds the highest standards of environmental responsibility. Whether for signal transmission or power applications, the D369 Receptacle Assembly is a versatile and dependable choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D369-R99-CS1
Series:DEUTSCH 369
Gender:Receptacle
Housing Material:Composite
Number of Contacts:9
Number of Rows:3
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Shell Size:9
Contact Size:22
Contact Type:Socket
Strain Relief:No Strain Relief
Seal Type:Triple-Seal
Row Spacing:.1 in, 2.54 mm
Keying:C
Body Material:Composite
Seal Material:Fluorosilicone
Package Quantity:1
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:9
Housing Color:Green
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Packaging:Package
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB25
Number of Columns:3
Contact Transmits:Signal
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
Seal Color:Natural
Cable Exit Angle:180°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Gold
Fluid Type:EN2591-317
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:9
Panel Gasket:Without
Number of 22D Contacts:9
Fluid Resistance:EN2591-315
Part Aliases:D369-R99-CS1
SKU:DCHD369-R99-CS1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: