D38999/21HB13SD

Heilind Number:DCHD38999/21HB13SD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/21HB13SD
ECAD Model:
3D Model

Description:

MIL-DTL-38999/21 - Connectors, Electrical, Circular, Threaded, Receptacle, Box Mounting Flange, Hermetic Solder Contacts, Series III

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/21HB13SD
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:13
Mount Type:Box Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:11
Contact Size:22M(13)
Contact Type:Hermetic Solder Contacts
Mating Type:Threaded
Finish/Coating:Passivated
Keyway Polarization:D
Service Rating:M
Shell Style:Box Mounting Flange Hermetic Receptacle
Shell Size - Insert Arrangement:B13
Service Class:H
Shell Material:Stainless Steel
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Hermetically Sealed, Space Grade
Contact Style:Socket
Part Aliases:YDTS20H11-13SDV001
Service Class Detail:Hermetically Sealed Space Grade Passivated Stainless Steel Shell (Conductive)
SKU:DCHD38999/21HB13SD

Detailed Description

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.