D38999/24JA98PC

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JA98PCV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding settings. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. Featuring M39029 contacts in multiple sizes, including power and twinax options, these connectors ensure efficient signal transmission. Crafted from materials like aluminum, stainless steel, and lightweight composite, they provide durability and versatility. With plating options such as olive drab cadmium and nickel, they meet stringent industry standards. RoHS-compliant and Boeing BACC-approved designs are also available, catering to diverse application needs. Perfect for military, aerospace, and industrial use, the 38999 Series 3 connectors guarantee high performance in extreme conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JA98PC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:3
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Size:20(3)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:3
Keyway Polarization:C
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:A98
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JA98PCV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JA98PC
Environmental Protection:Yes
Entry Style:Rear Insertion
Fluid Type:M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / MIL-DTL-5624 (JP-4,JP-5) / SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Weight:9.4 g / .0208 lb
Environmental Protection Type:Elastomer Sealed
O-Ring Material:Silicone
Feedthrough Type:No
Peripheral Seal Material:Silicone
Number of Signal Positions:3
Number of Power Positions:0
Factory Installed Backshell:No
Keying and Polarized Position Locations:C
Keying:Keyway Polarization C
Preloaded:No
Reverse Gender:No
Contact Quantity (Size 20):3
Contact Layout Arrangement:A98
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:1.02 - 2.11 mm / .04 - .083 in
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:24 - 20 AWG / .2 - .52 mm²
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:C
Flange:Jam Nut Flange
Mating Retention:With
Mating Alignment Type:Keyed
Durability Rating:500 Cycles
Circuit Application:Signal
Position Locations Omitted:All
Connector Style:Receptacle
Connector and Contact Terminates To:Wire & Cable
Connector System:Cable-to-Panel
Shielded:Yes
Assembly Type:Electrical Connector
Sealable:Yes
Fluid Resistance:Yes
Part Alias:YACT24JA98PCV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: