D38999/24JB02SD

JAM NUT RECEPTACLE

Part Aliases: TE Connectivity | Deutsch YACT24JB02SDV00100  
Elevate your connectivity standards with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and reliable connection with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable composite shell and Cadmium Olive Drab plating ensure longevity and resilience in extreme environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring two sockets and a shell size of 11, it's perfect for demanding industrial and aerospace settings. Trust in its Triple Start Threaded mating type for a robust and efficient assembly solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02SD
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02SDV00100
SKU:DCHD38999/24JB02SD
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-5606
Environmental Protection:Yes
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Weight:13 g / .0287 lb
Environmental Protection Type:Elastomer Sealed
O-Ring Material:Silicone
Peripheral Seal Material:Silicone
Number of Power Positions:2
Keying:Keyway Polarization D
Keying and Polarized Position Locations:D
Factory Installed Backshell:No
Preloaded:No
Number of Signal Positions:0
Reverse Gender:No
Contact Quantity (Size 16):2
Contact Layout Arrangement:B02
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:1.65 - 2.77 mm / .065 - .109 in
Wire Size:20 - 16 AWG / .52 - 1.31 mm²
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:D
Flange:Jam Nut Flange
Mating Retention:With
Mating Alignment Type:Keyed
Circuit Application:Power
Durability Rating:500 Cycles
Position Locations Omitted:All
Shielded:Yes
Connector and Contact Terminates To:Wire & Cable
Connector Style:Receptacle
Connector System:Cable-to-Panel
Sealable:Yes
Assembly Type:Electrical Connector
Fluid Resistance:Yes
Part Alias:YACT24JB02SDV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: