D38999/24JB99BE

Heilind Number:DCHD38999/24JB99BE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB99BE
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB99BE
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:7
Mount Type:Jam Nut
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Size:20(7)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:7
Supplied Less Contacts:Yes
Keyway Polarization:E
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:B99
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
Part Aliases:YACT24JB99BEV00100
SKU:DCHD38999/24JB99BE

Detailed Description

MIL-DTL-38999 III (D38999) harsh environment connectors feature wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering a wide range of shell sizes and insert arrangements with M39029 contacts. Available in aluminum, stainless steel, and lightweight composite materials, with various plating options including olive drab cadmium, nickel, and passivated stainless steel. These connectors are designed for rugged applications and are RoHS-compliant, with some models approved by Boeing BACC. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they provide reliable performance in extreme conditions.