D38999/24JB99PE

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JB99PEV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged reliability in demanding applications. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility in installation. With 9 shell sizes and 54 insert arrangements, they accommodate a wide range of connection needs. Utilizing M39029 contacts in various sizes, from 22D to 8 twinax, these connectors ensure secure and efficient electrical transmission. Available in aluminum, stainless steel, and lightweight composite shells, with plating options like olive drab cadmium and nickel, they provide durability in diverse environments. RoHS-compliant and Boeing BACC-approved designs are also offered, meeting industry standards for quality and performance. With an operating temperature range of -65 to 200°C, these connectors are built to withstand extreme conditions while maintaining high levels of functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB99PE
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:7
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Size:20(7)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:7
Keyway Polarization:E
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:B99
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB99PEV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JB99PE
Feedthrough Type:No
Hermetically Sealed:No
Fluid Type:MIL-PRF-7808 / MIL-DTL-83133 (JP-8) / SEA-AMS1424 Type I / Coolanol 25 / M2-V / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-23699
Insulation Material:Hard Dielectric/Silicone
Peripheral Seal Material:Silicone
Entry Style:Rear Insertion
Weight:11.8 g / .026 lb
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Environmental Protection:Yes
Preloaded:No
Number of Power Positions:0
Number of Signal Positions:7
Keying:Keyway Polarization E
Keying and Polarized Position Locations:E
Factory Installed Backshell:No
Contact Quantity (Size 20):7
Contact Layout Arrangement:B99
Reverse Gender:No
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:1.02 - 2.11 mm / .04 - .083 in
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:24 - 20 AWG / .2 - .52 mm²
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:E
Flange:Jam Nut Flange
Mating Retention:With
Mating Alignment Type:Keyed
Circuit Application:Signal
Durability Rating:500 Cycles
Position Locations Omitted:All
Connector and Contact Terminates To:Wire & Cable
Connector Style:Receptacle
Connector System:Cable-to-Panel
Shielded:Yes
Assembly Type:Electrical Connector
Sealable:Yes
Fluid Resistance:Yes
Part Alias:YACT24JB99PEV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: