| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JC04PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JC04PNV00100 |
| SKU: | DCHD38999/24JC04PN |
D38999/24JC04PN
| Heilind Number: | DCHD38999/24JC04PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JC04PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Jam Nut Receptacle design, these connectors offer secure and reliable performance in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, they provide efficient power transmission. The Composite shell material, along with Cadmium Olive Drab plating, ensures durability and corrosion resistance, while the Triple Start Threaded mating type guarantees a secure connection. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with our high-quality Circular Connectors.

