D38999/24JD15PN

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JD15PNV00100  
MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, offering wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With 9 shell sizes and 54 insert arrangements, they provide versatility in connectivity solutions. Featuring M39029 contacts in various sizes, these connectors ensure reliable performance. Constructed from durable materials like aluminum, stainless steel, and lightweight composite, they are designed to withstand harsh conditions. With plating options including olive drab cadmium, nickel, and passivated stainless steel, they offer corrosion resistance. RoHS-compliant and Boeing BACC-approved designs are also available, making them suitable for aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JD15PN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:15
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:16(1), 20(14)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:15
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D15
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JD15PNV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JD15PN
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Weight:.043 lb / 19.5 g
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Environmental Protection:Yes
Number of Power Positions:1
Number of Signal Positions:14
Keying and Polarized Position Locations:N
Preloaded:No
Keying:Keyway Polarization N
Factory Installed Backshell:No
Contact Quantity (Size 20):14
Contact Quantity (Size 16):1
Contact Layout Arrangement:D15
Reverse Gender:No
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:20 - 16 AWG / .52 - 1.31 mm²
Assembly Length:1.3 in / 33 mm
Alignment Keyed:Clocking
Flange:Jam Nut Flange
Panel Mount Feature:With
Mating Retention:With
Mating Alignment Type:Keyed
Polarization Code:N
Connector Mounting Type:Panel Mount
Durability Rating:500 Cycles
Circuit Application:Power & Signal
Position Locations Omitted:All
Connector System:Cable-to-Panel
Connector and Contact Terminates To:Wire & Cable
Shielded:Yes
Connector Style:Receptacle
Assembly Type:Electrical Connector
Sealable:Yes
Fluid Resistance:Yes
Part Alias:YACT24JD15PNV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: