D38999/24JD18BA

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JD18BAV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding applications. This range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in 9 shell sizes and 54 insert arrangements. Featuring M39029 contacts in various sizes, including power and twinax options, these connectors ensure versatile compatibility. Constructed from aluminum, stainless steel, or lightweight composite materials, with plating options such as olive drab cadmium, nickel, and black zinc nickel, they meet diverse requirements. RoHS-compliant and Boeing BACC-approved designs are also available, catering to environmental and industry standards. Suitable for temperatures ranging from -65°C to 200°C, with a maximum operating voltage of 850 V DC, these connectors are ideal for military, aerospace, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JD18BA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:18
Mount Type:Jam Nut
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:20(18)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:18
Supplied Less Contacts:Yes
Keyway Polarization:A
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D18
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JD18BAV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JD18BA
Weight:.0481 lb / 21.8 g
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Entry Style:Rear Insertion
Environmental Protection:Yes
Number of Signal Positions:18
Keying:Keyway Polarization A
Number of Power Positions:0
Keying and Polarized Position Locations:A
Preloaded:No
Factory Installed Backshell:No
Contact Layout Arrangement:D18
Contact Quantity (Size 20):18
Reverse Gender:No
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:1.02 - 2.11 mm / .04 - .083 in
Wire Size:.2 - .52 mm² / 24 - 20 AWG
Panel Thickness:1.58 - 3.2 mm / .062 - .126 in
Alignment Keyed:Clocking
Flange:Jam Nut Flange
Polarization Code:A
Mating Alignment Type:Keyed
Mating Retention:With
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Circuit Application:Signal
Durability Rating:500 Cycles
Position Locations Omitted:All
Connector System:Cable-to-Panel
Shielded:Yes
Connector and Contact Terminates To:Wire & Cable
Sealable:Yes
Assembly Type:Electrical Connector
Connector Style:Receptacle
Fluid Resistance:Yes
Part Alias:YACT24JD18BAV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: