D38999/24JD19AE

Heilind Number:DCHD38999/24JD19AE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JD19AE
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JD19AE
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:19
Mount Type:Jam Nut
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:20(19)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:19
Supplied Less Contacts:Yes
Keyway Polarization:E
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D19
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JD19AEV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JD19AE

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors in this offering include wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. Available in 9 shell sizes and 54 insert arrangements, they feature M39029 contacts in various sizes for optimal connectivity. With shell materials ranging from aluminum to stainless steel and lightweight composite, these connectors cater to diverse application needs. Plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel ensure robust protection. Boasting RoHS-compliant and cadmium-free finishes, along with Boeing BACC-approved designs, they guarantee high performance in demanding environments. The jam nut receptacle, specifically, is a key component, featuring a shell size of 15 and contact size 20(19) for 19 contacts. With a maximum operating temperature of 175°C and a minimum of -65°C, it offers reliable performance across a wide range of conditions. Suitable for military and aerospace applications, these connectors are essential for ensuring secure and durable connections in critical systems.