D38999/24JF11BC

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JF11BCV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors feature wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. Offering 9 shell sizes and 54 insert arrangements with M39029 contacts, they ensure versatile connectivity. Available in aluminum, stainless steel, and lightweight composite shells with various plating options, including olive drab cadmium and nickel, these connectors are ideal for rugged applications. Meeting military specifications, they guarantee reliable performance in demanding environments, making them essential for aerospace, defense, and industrial sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JF11BC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:11
Mount Type:Jam Nut
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Size:16(11)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:11
Supplied Less Contacts:Yes
Keyway Polarization:C
Service Rating:II
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:F11
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JF11BCV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JF11BC
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Weight:.0748 lb / 33.9 g
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Environmental Protection:Yes
Keying and Polarized Position Locations:C
Number of Signal Positions:0
Preloaded:No
Number of Power Positions:11
Factory Installed Backshell:No
Keying:Keyway Polarization C
Contact Quantity (Size 16):11
Reverse Gender:No
Contact Layout Arrangement:F11
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:20 - 16 AWG / .52 - 1.31 mm²
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:1.65 - 2.77 mm / .065 - .109 in
Alignment Keyed:Clocking
Flange:Jam Nut Flange
Mating Alignment Type:Keyed
Mating Retention:With
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:C
Durability Rating:500 Cycles
Circuit Application:Power
Position Locations Omitted:All
Assembly Type:Electrical Connector
Connector System:Cable-to-Panel
Connector Style:Receptacle
Sealable:Yes
Connector and Contact Terminates To:Wire & Cable
Shielded:Yes
Fluid Resistance:Yes
Part Alias:YACT24JF11BCV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: