D38999/24JG16PN

Heilind Number:DCHD38999/24JG16PN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JG16PN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JG16PN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:16
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Size:16(16)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:16
Keyway Polarization:N
Service Rating:II
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:G16
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JG16PNV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JG16PN

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged performance in demanding applications. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility for various connection needs. With 9 shell sizes and 54 insert arrangements available, these connectors feature M39029 contacts in sizes ranging from 22D to 8 twinax, ensuring compatibility with a wide range of devices. The connectors are constructed with durable materials such as aluminum, stainless steel, and lightweight composite, with multiple plating options including olive drab cadmium, nickel, and black zinc nickel. They are designed to meet stringent industry standards, with RoHS-compliant and Boeing BACC-approved options for added reliability. Suitable for aerospace and military applications, these connectors provide secure and reliable connectivity in harsh environments.