D38999/24JG35AB

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24JG35ABV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer a comprehensive lineup of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. Designed for rugged applications, these connectors come in 9 shell sizes and 54 insert arrangements, accommodating various contact sizes for optimal connectivity. With shell options in aluminum, stainless steel, and lightweight composite, and a range of plating choices including olive drab cadmium and nickel, they provide durability and corrosion resistance. Featuring RoHS-compliant and Boeing BACC-approved designs, these connectors are suitable for a wide range of demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JG35AB
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:79
Mount Type:Jam Nut
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Size:22D(79)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:79
Supplied Less Contacts:Yes
Keyway Polarization:B
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:G35
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JG35ABV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JG35AB
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Weight:32.2 g / .0711 lb
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Environmental Protection:Yes
Keying and Polarized Position Locations:B
Number of Signal Positions:79
Number of Power Positions:0
Preloaded:No
Factory Installed Backshell:No
Keying:Keyway Polarization B
Reverse Gender:No
Contact Layout Arrangement:G35
Contact Quantity (Size 22D):79
Wire Size:28 - 22 AWG / .08 - .33 mm²
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:.03 - .054 in / .76 - 1.37 mm
Panel Thickness:1.58 - 3.2 mm / .062 - .126 in
Alignment Keyed:Clocking
Flange:Jam Nut Flange
Panel Mount Feature:With
Mating Alignment Type:Keyed
Mating Retention:With
Polarization Code:B
Connector Mounting Type:Panel Mount
Durability Rating:500 Cycles
Circuit Application:Signal
Position Locations Omitted:All
Connector System:Cable-to-Panel
Connector and Contact Terminates To:Wire & Cable
Shielded:Yes
Connector Style:Receptacle
Assembly Type:Electrical Connector
Sealable:Yes
Fluid Resistance:Yes
Part Alias:YACT24JG35ABV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: