| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JJ04SE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JJ04SEV00100 |
| SKU: | DCHD38999/24JJ04SE |
D38999/24JJ04SE
| Heilind Number: | DCHD38999/24JJ04SE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JJ04SE |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, boasting a durable Jam Nut Receptacle design. Ideal for high-performance applications, these connectors feature a secure mounting option with a Triple Start Threaded mating type. With a voltage rating of 600V AC / 850V DC / 1800Vrms and an amperage of 13A, they ensure reliable power transmission. The 56 socket contact positions, along with Cadmium Olive Drab shell plating, guarantee superior conductivity and durability. Engineered for harsh environments, they operate flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F). Trust in our Standard Circular Connectors for seamless and efficient connectivity solutions.

