D38999/24MB35BD

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MB35BDV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors are rugged solutions for demanding applications, offering wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With 9 shell sizes and 54 insert arrangements, they accommodate various M39029 contacts for power and signal transmission. Available in aluminum, stainless steel, and lightweight composite shells with plating options such as olive drab cadmium, nickel, and black zinc nickel, these connectors ensure reliability in diverse environments. RoHS-compliant and Boeing BACC-approved designs are also available. Operating temperatures ranging from -65°C to 200°C make them suitable for extreme conditions, perfect for mission-critical applications in a wide range of industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MB35BD
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:13
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Size:22D(13)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:13
Supplied Less Contacts:Yes
Keyway Polarization:D
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:B35
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MB35BDV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MB35BD
O-Ring Material:Silicone
Entry Style:Rear Insertion
Fluid Type:M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / MIL-DTL-5624 (JP-4,JP-5) / SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Environmental Protection Type:Elastomer Sealed
Weight:.0285 lb / 12.9 g
Environmental Protection:Yes
Feedthrough Type:No
Peripheral Seal Material:Silicone
Keying:Keyway Polarization D
Factory Installed Backshell:No
Preloaded:No
Number of Power Positions:0
Keying and Polarized Position Locations:D
Number of Signal Positions:13
Reverse Gender:No
Contact Quantity (Size 22D):13
Contact Layout Arrangement:B35
Assembly Length:33 mm / 1.3 in
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:28 - 22 AWG / .08 - .33 mm²
Accepts Wire Insulation Diameter Range:.03 - .054 in / .76 - 1.37 mm
Alignment Keyed:Clocking
Mating Retention:With
Mating Alignment Type:Keyed
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:D
Flange:Jam Nut Flange
Circuit Application:Signal
Durability Rating:500 Cycles
Position Locations Omitted:All
Connector and Contact Terminates To:Wire & Cable
Connector Style:Receptacle
Sealable:Yes
Assembly Type:Electrical Connector
Connector System:Cable-to-Panel
Shielded:Yes
Fluid Resistance:Yes
Part Alias:YACT24MB35BDV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: