D38999/24MB35HA

Heilind Number:DCHD38999/24MB35HA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MB35HA
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MB35HA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:13
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Size:22D(13)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:13
Keyway Polarization:A
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:B35
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:1500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin - 1500-Cycle Contact
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MB35HAV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MB35HA

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure connections. With options for aluminum, stainless steel, and lightweight composite shell materials, along with a range of plating choices like olive drab cadmium and nickel, they meet diverse needs. RoHS-compliant and cadmium-free finishes are also available, catering to environmental regulations. Suitable for aerospace and military applications, these connectors feature triple start threaded mating, with a temperature range of -65 to 200°C (-85 to 392°F). The jam nut receptacle, with 13 gold-plated contacts, offers a high-performance solution for critical systems, ensuring conductivity and durability in extreme environments. Trust in the reliability and quality of 38999 Series 3 connectors for your connectivity requirements.