D38999/24MB98AB

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MB98ABV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer a rugged solution for demanding applications. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, with options for 9 shell sizes and 54 insert arrangements. Featuring M39029 contacts in various sizes, these connectors ensure reliable connectivity in aerospace, defense, and industrial settings. Available in aluminum, stainless steel, and lightweight composite shells with a range of plating options, including RoHS-compliant and Boeing BACC-approved finishes, they guarantee performance in diverse environments. With a maximum operating temperature of 200°C and voltage ratings up to 1800 Vrms, these connectors meet stringent requirements for durability and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MB98AB
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:6
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Size:20(6)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:6
Supplied Less Contacts:Yes
Keyway Polarization:B
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:B98
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MB98ABV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MB98AB
Environmental Protection:Yes
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Weight:11.9 g / .0263 lb
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Keying and Polarized Position Locations:B
Number of Signal Positions:6
Number of Power Positions:0
Preloaded:No
Factory Installed Backshell:No
Keying:Keyway Polarization B
Contact Quantity (Size 20):6
Contact Layout Arrangement:B98
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.02 - 2.11 mm / .04 - .083 in
Assembly Length:33 mm / 1.3 in
Panel Thickness:1.58 - 3.2 mm / .062 - .126 in
Wire Size:24 - 20 AWG / .2 - .52 mm²
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:B
Mating Retention:With
Mating Alignment Type:Keyed
Flange:Jam Nut Flange
Circuit Application:Signal
Durability Rating:500 Cycles
Position Locations Omitted:All
Sealable:Yes
Connector Style:Receptacle
Assembly Type:Electrical Connector
Shielded:Yes
Connector System:Cable-to-Panel
Connector and Contact Terminates To:Wire & Cable
Fluid Resistance:Yes
Part Alias:YACT24MB98ABV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: