D38999/24MD15AD

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MD15ADV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, offering reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. With M39029 contacts in sizes ranging from 22D to 8 twinax, these connectors provide versatility for different connectivity needs. Constructed with durable materials such as aluminum, stainless steel, and lightweight composite, they ensure long-lasting durability. The wide range of plating options, including olive drab cadmium and passivated stainless steel, cater to specific environmental requirements. Featuring RoHS-compliant and cadmium-free finishes, as well as Boeing BACC-approved designs, these connectors meet high industry standards. Suitable for military and aerospace applications, the MIL-DTL-38999 III connectors guarantee secure and efficient connections in extreme operating conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MD15AD
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:15
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:16(1), 20(14)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:15
Supplied Less Contacts:Yes
Keyway Polarization:D
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D15
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MD15ADV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MD15AD
Fluid Type:MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / SEA-AMS1424 Type I / Coolanol 25 / M2-V / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808
Insulation Material:Hard Dielectric/Silicone
Feedthrough Type:No
Hermetically Sealed:No
Weight:.043 lb / 19.5 g
Environmental Protection:Yes
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Entry Style:Rear Insertion
Environmental Protection Type:Elastomer Sealed
Number of Signal Positions:14
Keying and Polarized Position Locations:D
Number of Power Positions:1
Factory Installed Backshell:No
Keying:Keyway Polarization D
Preloaded:No
Contact Quantity (Size 16):1
Contact Quantity (Size 20):14
Contact Layout Arrangement:D15
Reverse Gender:No
Assembly Length:33 mm / 1.3 in
Wire Size:20 - 16 AWG / .52 - 1.31 mm²
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Polarization Code:D
Flange:Jam Nut Flange
Mating Retention:With
Mating Alignment Type:Keyed
Durability Rating:500 Cycles
Circuit Application:Power & Signal
Position Locations Omitted:All
Connector and Contact Terminates To:Wire & Cable
Connector Style:Receptacle
Assembly Type:Electrical Connector
Connector System:Cable-to-Panel
Sealable:Yes
Shielded:Yes
Fluid Resistance:Yes
Part Alias:YACT24MD15ADV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: