D38999/24MD18PC

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MD18PCV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available in various configurations such as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors are designed for versatility. With 9 shell sizes and 54 insert arrangements, they accommodate M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Constructed from durable materials like aluminum, stainless steel, and lightweight composite, they meet stringent military specifications. Featuring plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, these connectors ensure robust performance. RoHS-compliant and Boeing BACC-approved variants are also available, catering to diverse needs for secure and efficient connectivity in critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MD18PC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:18
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:20(18)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:18
Keyway Polarization:C
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D18
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MD18PCV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MD18PC
Weight:.0419 lb / 19 g
Entry Style:Rear Insertion
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Environmental Protection:Yes
Number of Signal Positions:18
Keying and Polarized Position Locations:C
Number of Power Positions:0
Preloaded:No
Factory Installed Backshell:No
Keying:Keyway Polarization C
Contact Quantity (Size 20):18
Reverse Gender:No
Contact Layout Arrangement:D18
Panel Thickness:1.58 - 3.2 mm / .062 - .126 in
Wire Size:.2 - .52 mm² / 24 - 20 AWG
Assembly Length:33 mm / 1.3 in
Accepts Wire Insulation Diameter Range:.04 - .083 in / 1.02 - 2.11 mm
Alignment Keyed:Clocking
Polarization Code:C
Flange:Jam Nut Flange
Mating Retention:With
Mating Alignment Type:Keyed
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Durability Rating:500 Cycles
Circuit Application:Signal
Position Locations Omitted:All
Shielded:Yes
Connector System:Cable-to-Panel
Sealable:Yes
Connector Style:Receptacle
Assembly Type:Electrical Connector
Connector and Contact Terminates To:Wire & Cable
Fluid Resistance:Yes
Part Alias:YACT24MD18PCV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: