D38999/24ME99AD
MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III
Part Aliases: TE Connectivity | Deutsch YACT24ME99ADV00100
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24ME99AD |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 23 |
Mount Type: | Jam Nut Mounting |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 17 |
Contact Size: | 16(2), 20(21) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Electrodeposited Nickel, Electroless Nickel |
Supplied Less Contacts: | Yes |
Keyway Polarization: | D |
Service Rating: | I |
Shell Style: | Jam Nut Mounting Receptacle |
Shell Size - Insert Arrangement: | E99 |
Service Class: | M |
Shell Material: | Composite |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Less Standard Pin Contacts |
Part Aliases: | YACT24ME99ADV00100 |
Service Class Detail: | Nickel Plated Composite Shell |
SKU: | DCHD38999/24ME99AD |
Environmental Protection: | Yes |
Entry Style: | Rear Insertion |
Feedthrough Type: | No |
Fluid Type: | SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V |
Peripheral Seal Material: | Silicone |
O-Ring Material: | Silicone |
Environmental Protection Type: | Elastomer Sealed |
Weight: | .0536 lb / 24.3 g |
Insulation Material: | Hard Dielectric/Silicone |
Hermetically Sealed: | No |
Number of Signal Positions: | 21 |
Keying and Polarized Position Locations: | D |
Number of Power Positions: | 2 |
Preloaded: | No |
Keying: | Keyway Polarization D |
Factory Installed Backshell: | No |
Contact Quantity (Size 16): | 2 |
Reverse Gender: | No |
Contact Layout Arrangement: | E99 |
Contact Quantity (Size 20): | 21 |
Panel Thickness: | .062 - .126 in / 1.58 - 3.2 mm |
Wire Size: | 20 - 16 AWG / .52 - 1.31 mm² |
Assembly Length: | 1.3 in / 33 mm |
Alignment Keyed: | Clocking |
Flange: | Jam Nut Flange |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Polarization Code: | D |
Panel Mount Feature: | With |
Connector Mounting Type: | Panel Mount |
Circuit Application: | Power & Signal |
Durability Rating: | 500 Cycles |
Position Locations Omitted: | All |
Shielded: | Yes |
Sealable: | Yes |
Connector Style: | Receptacle |
Assembly Type: | Electrical Connector |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Cable-to-Panel |
Fluid Resistance: | Yes |
Part Alias: | YACT24ME99ADV00100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |