D38999/24MF11AA

Heilind Number:DCHD38999/24MF11AA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MF11AA
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MF11AA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:11
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Size:16(11)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:11
Supplied Less Contacts:Yes
Keyway Polarization:A
Service Rating:II
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:F11
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MF11AAV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MF11AA

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, offering reliable performance in demanding conditions. Available in various configurations such as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse connectivity needs. With 9 shell sizes and 54 insert arrangements, these connectors accommodate M39029 contacts in different sizes, ensuring compatibility with a range of devices. Constructed from materials like aluminum, stainless steel, and lightweight composite, they provide options for durability and weight considerations. Featuring a selection of plating options including olive drab cadmium, nickel, and black zinc nickel, as well as RoHS-compliant and cadmium-free finishes, these connectors meet stringent environmental standards. With a wide operating temperature range from -65°C to 200°C, they are suitable for use in extreme climates. The jam nut receptacle, with 11 contacts in shell size 19 and contact size 16(11), offers a secure and efficient connection solution. Designed for military specification MIL-DTL-38999 III, these connectors are ideal for aerospace, defense, and other high-performance applications.