D38999/24MJ19BC

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MJ19BCV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable performance in demanding conditions. Featuring wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, this series offers versatile connectivity solutions. With 9 shell sizes and 54 insert arrangements available, these connectors utilize M39029 contacts in sizes ranging from 22D to 8 twinax. They are constructed from various shell materials, including aluminum, stainless steel, and lightweight composite, and offer a range of plating options for durability and corrosion resistance. RoHS-compliant and Boeing BACC-approved designs are also available, making them suitable for military and aerospace applications. Operating within a wide temperature range from -65°C to 200°C, these connectors provide reliable performance in harsh environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ19BC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Connector Type:Circular, Receptacle
Number of Contacts:19
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Size:12(19)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:19
Supplied Less Contacts:Yes
Keyway Polarization:C
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J19
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ19BCV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ19BC
Weight:49.5 g / .1093 lb
Environmental Protection:Yes
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Entry Style:Rear Insertion
Preloaded:No
Number of Signal Positions:0
Number of Power Positions:19
Keying and Polarized Position Locations:C
Keying:Keyway Polarization C
Factory Installed Backshell:No
Reverse Gender:No
Contact Layout Arrangement:J19
Contact Quantity (Size 12):19
Assembly Length:33 mm / 1.3 in
Wire Size:2.08 - 3.31 mm² / 14 - 12 AWG
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Accepts Wire Insulation Diameter Range:2.46 - 3.61 mm / .097 - .142 in
Alignment Keyed:Clocking
Polarization Code:C
Flange:Jam Nut Flange
Panel Mount Feature:With
Mating Retention:With
Mating Alignment Type:Keyed
Connector Mounting Type:Panel Mount
Durability Rating:500 Cycles
Circuit Application:Power
Position Locations Omitted:All
Connector Style:Receptacle
Assembly Type:Electrical Connector
Sealable:Yes
Connector System:Cable-to-Panel
Shielded:Yes
Connector and Contact Terminates To:Wire & Cable
Fluid Resistance:Yes
Part Alias:YACT24MJ19BCV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: