D38999/24MJ20BA

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MJ20BAV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable performance in demanding applications. Featuring wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they offer versatility for different installation needs. With 9 shell sizes and 54 insert arrangements, these connectors accommodate a wide range of contact options from size 22D to twinax. Durable shell materials such as aluminum, stainless steel, and lightweight composite provide robust protection in extreme conditions. The assortment of plating options, including olive drab cadmium and passivated stainless steel, caters to specific environmental requirements. RoHS-compliant and Boeing BACC-approved designs are also available for regulatory compliance. Suitable for military and aerospace applications, these connectors guarantee high performance, withstanding temperatures ranging from -65°C to 200°C. Trusted for their quality and durability, the 38999 Series III connectors are essential components for ensuring secure connectivity in challenging environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ20BA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Connector Type:Circular, Receptacle
Number of Contacts:30
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Size:8(3), 12(4), 16(13), 20(10)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:30
Supplied Less Contacts:Yes
Keyway Polarization:A
Service Rating:N, Coax, Twinax
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J20
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ20BAV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ20BA
Weight:49.6 g / .1095 lb
Entry Style:Rear Insertion
Fluid Type:M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-5606 / Coolanol 25 / SEA-AMS1424 Type I
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Environmental Protection Type:Elastomer Sealed
O-Ring Material:Silicone
Peripheral Seal Material:Silicone
Environmental Protection:Yes
Feedthrough Type:No
Number of Power Positions:20
Keying and Polarized Position Locations:A
Keying:Keyway Polarization A
Number of Signal Positions:10
Preloaded:No
Factory Installed Backshell:No
Contact Quantity (Size 22D):13
Contact Quantity (Size 20):10
Contact Quantity (Size 16):13
Contact Quantity (Size 12 Coax):4
Contact Quantity (Size 8 Databus):3
Reverse Gender:No
Contact Layout Arrangement:J20
Wire Size:10 - 8 AWG / 5.26 - 8.37 mm²
Assembly Length:33 mm / 1.3 in
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Alignment Keyed:Clocking
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Flange:Jam Nut Flange
Polarization Code:A
Mating Retention:With
Mating Alignment Type:Keyed
Durability Rating:500 Cycles
Circuit Application:Power & Signal
Position Locations Omitted:All
Connector System:Cable-to-Panel
Connector Style:Receptacle
Sealable:Yes
Shielded:Yes
Assembly Type:Electrical Connector
Connector and Contact Terminates To:Wire & Cable
Fluid Resistance:Yes
Part Alias:YACT24MJ20BAV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: