D38999/24MJ61HN

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YACT24MJ61HNV00100  
The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged reliability for demanding applications. Available as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they provide versatile connectivity solutions. With 9 shell sizes and 54 insert arrangements, these connectors accommodate a wide range of requirements. Featuring M39029 contacts in various sizes, including 22D, 20, 16, 12, 10 power, and 8 twinax, they ensure secure electrical connections. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, these connectors are built to withstand tough conditions. Offering multiple plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they meet diverse industry standards. Whether needing RoHS-compliant, cadmium-free finishes or Boeing BACC-approved designs, these connectors provide reliable performance. Suitable for temperatures ranging from -65°C to 200°C (-85°F to 392°F) and with a voltage rating of up to 1800 Vrms, they are ideal for military, aerospace, and industrial applications. Designed for 1500 cycles of mating life, with a conductivity rating of conductive, and ingress protection for environment resistance, these connectors ensure long-lasting, high-quality connectivity in even the harshest environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ61HN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:61
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Size:20(61)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:61
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J61
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:1500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin - 1500-Cycle Contact
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ61HNV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ61HN
Environmental Protection:Yes
Feedthrough Type:No
Fluid Type:SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V
Peripheral Seal Material:Silicone
O-Ring Material:Silicone
Environmental Protection Type:Elastomer Sealed
Weight:.089 lb / 40.3 g
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Entry Style:Rear Insertion
Preloaded:No
Number of Power Positions:0
Number of Signal Positions:61
Factory Installed Backshell:No
Keying and Polarized Position Locations:N
Keying:Keyway Polarization N
Reverse Gender:No
Contact Layout Arrangement:J61
Contact Quantity (Size 20):61
Panel Thickness:.062 - .126 in / 1.58 - 3.2 mm
Wire Size:.2 - .52 mm² / 24 - 20 AWG
Accepts Wire Insulation Diameter Range:.04 - .083 in / 1.02 - 2.11 mm
Assembly Length:1.3 in / 33 mm
Alignment Keyed:Clocking
Flange:Jam Nut Flange
Polarization Code:N
Panel Mount Feature:With
Connector Mounting Type:Panel Mount
Mating Alignment Type:Keyed
Mating Retention:With
Durability Rating:1500 Cycles
Circuit Application:Signal
Position Locations Omitted:All
Connector and Contact Terminates To:Wire & Cable
Shielded:Yes
Connector Style:Receptacle
Assembly Type:Electrical Connector
Sealable:Yes
Connector System:Cable-to-Panel
Fluid Resistance:Yes
Part Alias:YACT24MJ61HNV00100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: