D38999/26WE99PN

MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III

Part Aliases: TE Connectivity | Deutsch YDTS26W17-99PNV001  
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26WE99PN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Plug
Number of Contacts:23
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Contact Size:16(2), 20(21)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:E99
Service Class:W
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Part Aliases:YDTS26W17-99PNV001
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:DCHD38999/26WE99PN
Fluid Type:M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-5606 / Coolanol 25 / SEA-AMS1424 Type I
Weight:.0662 lb / 30 g
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Environmental Protection Type:Elastomer Sealed
Feedthrough Type:No
Environmental Protection:Yes
Entry Style:Rear Insertion
Number of Signal Positions:21
Factory Installed Backshell:No
Number of Power Positions:2
Keying and Polarized Position Locations:N
Keying:Key Polarization N
Preloaded:No
Reverse Gender:No
Contact Quantity (Size 20):21
Contact Quantity (Size 16):2
Contact Layout Arrangement:17 - 99
Assembly Length:31 mm / 1.22 in
Wire Size:.52 - 1.31 mm² / 20 - 16 AWG
Alignment Keyed:Clocking
Connector Mounting Type:Panel Mount
Polarization Code:N
Panel Mount Feature:Without
Mating Retention:With
Mating Alignment Type:Keyed
Durability Rating:500 Cycles
Circuit Application:Power & Signal
Position Locations Omitted:All
Connector System:Cable-to-Panel
Shielded:Yes
Sealable:Yes
Assembly Type:Electrical Connector
Connector Style:Plug
Connector and Contact Terminates To:Wire & Cable
Fluid Resistance:Yes
Part Alias:YDTS26W17-99PNV001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: