D38999/26WG16SA

Heilind Number:DCHD38999/26WG16SA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/26WG16SA
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26WG16SA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999,DEUTSCH 38999 Series III
Amperage:13 A
Connector Type:Circular, Plug
Number of Contacts:16
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Size:16(16)
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:16
Keyway Polarization:A
Service Rating:II
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:G16
Service Class:W
Shell Material:Aluminum 6061-T6
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YDTS26W21-16SAV001
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:DCHD38999/26WG16SA

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available in various shell sizes and insert arrangements, they feature M39029 contacts, ensuring secure connections. With options for aluminum, stainless steel, and composite shells, and a range of plating choices including cadmium olive drab and nickel, these connectors meet diverse needs. RoHS-compliant and Boeing BACC-approved versions are also available, making them suitable for a wide range of applications requiring high-performance circular connectors.