D38999/26WJ35PA L/C

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YDTS26W25-35PAC001  
The D38999/26WJ35PA L/C Plug Assembly is a high-performance connector designed for harsh environments. Featuring MIL-DTL-38999 III (D38999) specifications, this assembly is rugged and reliable, making it ideal for military and aerospace applications. With a straight plug design and EMI/RFI shielding, it ensures secure and interference-free connections. The Cadmium Olive Drab plated aluminum shell offers excellent durability and conductivity. Operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is suitable for extreme conditions. Please note that this assembly does not ship with contacts. For a complete solution, contacts must be purchased separately. Trust in the D38999/26WJ35PA L/C for your connectivity needs in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/26WJ35PA L/C
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III
Amperage:5 A
Connector Type:Circular, Plug
Number of Contacts:128
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:25
Contact Size:22D(128)
Contact Type:Pin
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:128
Supplied Less Contacts:Yes
Keyway Polarization:A
Service Rating:M
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:J35
Service Class:W
Shell Material:Aluminum 6061-T6
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YDTS26W25-35PAC001
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:DCHD38999/26WJ35PA L/C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: