D38999/26WJ4SA
MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III
Part Aliases: TE Connectivity | Deutsch YDTS26W25-04SAV001
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch D38999/26WJ4SA |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Plug |
Number of Contacts: | 56 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 25 |
Contact Size: | 16(8), 20(48) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab |
Keyway Polarization: | A |
Service Rating: | I |
Shell Style: | Straight Plug EMI/RFI Shielding |
Shell Size - Insert Arrangement: | J4 |
Service Class: | W |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Part Aliases: | YDTS26W25-04SAV001 |
Service Class Detail: | Cadmium Olive Drab Plated Aluminum Shell (Conductive) |
SKU: | DCHD38999/26WJ4SA |
Insulation Material: | Hard Dielectric/Silicone |
Environmental Protection Type: | Elastomer Sealed |
Fluid Type: | MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-5606 / MIL-DTL-83133 (JP-8) / M2-V / Coolanol 25 / SEA-AMS1424 Type I |
Entry Style: | Rear Insertion |
Hermetically Sealed: | No |
Weight: | 59.1 g / .1305 lb |
Feedthrough Type: | No |
Environmental Protection: | Yes |
Number of Signal Positions: | 48 |
Keying: | Key Polarization A |
Keying and Polarized Position Locations: | A |
Number of Power Positions: | 8 |
Preloaded: | No |
Factory Installed Backshell: | No |
Reverse Gender: | No |
Contact Quantity (Size 16): | 8 |
Contact Layout Arrangement: | 25 - 4 |
Contact Quantity (Size 20): | 48 |
Wire Size: | .52 - 1.31 mm² / 20 - 16 AWG |
Assembly Length: | 1.22 in / 31 mm |
Alignment Keyed: | Clocking |
Panel Mount Feature: | Without |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Polarization Code: | A |
Connector Mounting Type: | Panel Mount |
Circuit Application: | Power & Signal |
Durability Rating: | 500 Cycles |
Position Locations Omitted: | All |
Sealable: | Yes |
Connector System: | Cable-to-Panel |
Connector and Contact Terminates To: | Wire & Cable |
Shielded: | Yes |
Connector Style: | Plug |
Assembly Type: | Electrical Connector |
Fluid Resistance: | Yes |
Part Alias: | YDTS26W25-04SAV001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |