MS27472T24B35P L/C

Heilind Number:DCHDBC50H-12-3PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27472T24B35P L/C
ECAD Model:
3D Model

Description:

HERM RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27472T24B35P L/C
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:12
Contact Type:Pin
Mating Type:Bayonet
Shell Plating:Tin
Number of Positions:3
Shell Material:Carbon Steel
Operating Temperature Range:-121 - 572 °F, -85 - 300 °C
Shell Type:Square Flange Receptacle
Shell Finish:Tin
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1250 VDC, 2300 V, 900 VAC
Part Aliases:YDBC50H-12-3PNV001
SKU:DCHDBC50H-12-3PN V001

Detailed Description

Power your devices with the HERM RECP connector, featuring a square flange mount type and bayonet mating for quick and secure installation. Its carbon steel shell offers durability, while three pin contacts with tin plating ensure reliable conductivity in high voltage applications. Operating flawlessly in temperatures ranging from -121 to 572°F (-85 to 300°C), this connector is a dependable solution for industrial settings. Trust in its performance for seamless connectivity.