DMC-M 01-08 BN
DMC-M 01-08 BN
Part Aliases: TE Connectivity | Deutsch ZPF000000000015160
Enhance your connectivity with the DMC-M 01-08 BN Connector Assembly. Crafted with durable aluminum housing and featuring gold-plated contacts, this connector ensures reliable performance. With a single row and 1-inch pitch, it is suitable for various applications, from power to data transmission. Operating efficiently in temperatures ranging from -85 to 392°F, it is ideal for aerospace, defense, and marine industries. The crimp termination method and wire size compatibility up to 8 AWG guarantee secure and efficient connections. Sealable for added protection, this connector module is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 01-08 BN |
Connector Type: | Connector Assembly |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | 1 in, 25.4 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Size: | 8 |
Strain Relief: | No Strain Relief |
Row Spacing: | 16 mm, .6299 in |
Keying: | N |
Shape: | Rectangular |
Contact Amperage: | 46 A |
Number of Positions: | 1 |
GPL: | AC8 |
Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB17 |
Number of Columns: | 1 |
Number of Power Positions: | 1 |
Wire Size: | 8.98 - 5.3 mm², 8 AWG |
Contact Layout: | Matrix |
Connector Product Type: | Socket Insert Module |
ECCN: | EAR99 |
Contact Style: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Module Material: | Composite |
Number of Cavities: | 1 |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000015160 |
SKU: | DCHDMC-M 01-08 BN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |