DMC-M 01-08 PB
DMC-M 01-08 PB
Part Aliases: TE Connectivity | Deutsch ZPF000000000015169
The DMC-M 01-08 PB Connector Assembly, a high-performance solution for power, signal, and data applications in demanding environments. With a durable aluminum housing and gold-plated contacts, this connector ensures reliable conductivity and corrosion resistance. Featuring a single row design with crimp termination, it offers easy installation and secure wire connections. Operating at up to 125V AC/DC and 46A, it is suitable for a wide range of power applications. With a sealable construction and aerospace defense-grade compliance, it guarantees performance even in extreme conditions. The rectangular shape and matrix contact layout make it versatile for various connectivity needs. Upgrade your systems with the DMC-M 01-08 PB Connector Assembly for uncompromising quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 01-08 PB |
Connector Type: | Connector Assembly |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | 1 in, 25.4 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Size: | 8 |
Strain Relief: | No Strain Relief |
Row Spacing: | 16 mm, .6299 in |
Keying: | B |
Shape: | Rectangular |
Contact Amperage: | 46 A |
Number of Positions: | 1 |
GPL: | AC8 |
Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB17 |
Number of Columns: | 1 |
Number of Power Positions: | 1 |
Wire Size: | 8.98 - 5.3 mm², 8 AWG |
Contact Layout: | Matrix |
Connector Product Type: | Pin Insert Module |
Contact Style: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Module Material: | Composite |
Number of Cavities: | 1 |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000015169 |
SKU: | DCHDMC-M 01-08 PB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |