| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B26P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | D |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015184 |
| SKU: | DCHDMC-M 04-12 AD |
MS27473T16B26P L/C
| Heilind Number: | DCHDMC-M 04-12 AD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B26P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 04-12 AD. Crafted with precision, this connector assembly features a durable aluminum housing and gold-plated contacts for optimal signal transmission. With two rows and four positions, it offers versatile connectivity options. The crimp termination method ensures secure wire attachment, while the 23A contact amperage and 125V AC/DC voltage rating make it suitable for power and data applications. Sealable for added protection, this rectangular connector is ideal for aerospace, defense, and marine environments. Whether for professional or personal use, it guarantees reliable performance in a wide operating temperature range. Upgrade your connectivity experience with the DMC-M 04-12 AD.

