DMC-M 08-16 BAE

DMC-M 08-16 BAE

Part Aliases: TE Connectivity | Deutsch ZPF000000000015221  
Enhance your connectivity with the DMC-M 08-16 BAE Connector Assembly, designed for power, signal, and data applications in demanding environments. This high-performance connector features an aluminum housing and gold-plated contacts for reliable conductivity, even in extreme temperatures ranging from -85 to 392°F. With three rows of 8 contact positions each, this rectangular connector offers versatility in wiring configurations. The crimp termination method ensures secure connections with 14-20 AWG wires. Sealable for added protection, this connector is ideal for aerospace, defense, and marine applications. Stay connected with confidence using the DMC-M 08-16 BAE.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 08-16 BAE
Connector Type:Connector Assembly
Housing Material:Aluminum
Number of Rows:3
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Contact Size:16
Contact Type:Without Female Contact
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:A
Shape:Rectangular
Contact Amperage:13 A
Number of Positions:8
GPL:AC8
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB17
Number of Columns:5
Number of Signal Positions:8
Wire Size:14 - 20 AWG, 2 - .6 mm²
Contact Layout:Matrix
Connector Product Type:Socket Insert Module
ECCN:EAR99
Contact Style:Crimp
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:8
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015221
SKU:DCHDMC-M 08-16 BAE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: