DMC-M 08-16 BN
DMC-M 08-16 BN
Part Aliases: TE Connectivity | Deutsch ZPF000000000015226
Enhance your connectivity with the DMC-M 08-16 BN, a high-performance connector assembly designed for versatile applications. Featuring an aluminum housing and gold-plated contacts, this rectangular connector ensures reliable power and signal transmission in demanding environments. With three rows and eight positions, it offers ample connectivity options, while its crimp termination method and wire/cable contact termination make installation a breeze. Operating efficiently in temperatures ranging from -85 to 392°F (-65 to 175°C), it's suitable for aerospace, defense, and marine industries. Sealable for added protection, this socket insert module is a robust solution for your connectivity needs. Crafted for 14-20 AWG wire sizes, its matrix contact layout and contact retention clip ensure secure connections, making it an essential component for power, signal, and data applications.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 08-16 BN |
Connector Type: | Connector Assembly |
Housing Material: | Aluminum |
Number of Rows: | 3 |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | 1 in, 25.4 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Size: | 16 |
Contact Type: | Without Female Contact |
Strain Relief: | No Strain Relief |
Row Spacing: | 16 mm, .6299 in |
Keying: | N |
Shape: | Rectangular |
Contact Amperage: | 13 A |
Number of Positions: | 8 |
GPL: | AC8 |
Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB17 |
Number of Columns: | 5 |
Number of Signal Positions: | 8 |
Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
Contact Layout: | Matrix |
Connector Product Type: | Socket Insert Module |
ECCN: | EAR99 |
Contact Style: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Module Material: | Composite |
Number of Cavities: | 8 |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000015226 |
SKU: | DCHDMC-M 08-16 BN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |