| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18A53P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015288 |
| SKU: | DCHDMC-M 20-22 ABE |
MS27473T18A53P L/C
| Heilind Number: | DCHDMC-M 20-22 ABE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18A53P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 20-22 ABE. This high-quality connector assembly, featuring four rows and 20 contact positions, is designed for seamless power, signal, and data transmission in aerospace, defense, and marine applications. Crafted with durable aluminum housing and gold-plated nickel contacts, it ensures reliable performance in extreme temperatures ranging from -85 to 392°F. With a pitch of 1 inch and wire termination through crimping, it offers easy installation and secure connectivity. Its rectangular shape, B-keying, and matrix contact layout further enhance compatibility and functionality. Whether you're dealing with power distribution or data transfer, this connector is a versatile solution for your needs.

