DMC-M 22-10 BA

DMC-M 22-10 BA

Part Aliases: TE Connectivity | Deutsch ZPF000000000114459  
Enhance connectivity in aerospace, defense, and marine applications with the DMC-M 22-10 BA Connector. Crafted with durable aluminum housing and boasting gold over copper contact plating, this connector ensures reliable performance in rugged environments. Featuring a contact size of 22 and a keying option of A, it offers seamless integration into various systems. With an operating temperature range of -55 to 175°C, it guarantees optimal functionality even in extreme conditions. This connector, designed for crimp installation, is a vital component for ensuring efficient communication and power transmission in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 22-10 BA
Housing Material:Aluminum
Contact Plating:Gold over Copper
Contact Size:22
Contact Type:Without Female Contact
Keying:A
GPL:AC8
Operating Temperature Range:-55 - 175 °C
GPL Description:Aerospace Defense & Marine
Product Code:EB17
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Part Aliases:ZPF000000000114459
SKU:DCHDMC-M 22-10 BA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: