MS27473T18F28PB L/C

Heilind Number:DCHDMC-M 42 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T18F28PB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 42 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T18F28PB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000105617
SKU:DCHDMC-M 42 A 01

Detailed Description

Introducing the DMC-M 42 A 01, a rugged connector assembly designed for aerospace, defense, and marine applications. With an aluminum housing and sealable design, it ensures reliable performance in harsh environments. This receptacle, featuring a single row configuration and 2.4-inch pitch, is ideal for panel mounting. Operating at up to 125 V AC/DC, it is suitable for power and signal transmission. The center fastener mating retention type guarantees secure connections, while the wide operating temperature range of -65 to 175°C (-85 to 347°F) allows for use in extreme conditions. Box-mountable and compatible with standard insertion forces, the DMC-M 42 A 01 is the perfect connectivity solution for demanding environments.