DMC-M 44-01 A1064
DMC-M 44-01 A1064
Part Aliases: TE Connectivity | Deutsch ZPF000000000015349
Elevate your aerospace, defense, or marine applications with the DMC-M 44-01 A1064 Connector Assembly. This receptacle boasts a rugged aluminum housing, ensuring durability in challenging environments. With a single row design and a 2.4-inch (61mm) pitch, it enables efficient power and signal transmission. Operating at up to 125V AC/DC and withstanding temperatures from -65 to 175°C (-85 to 347°F), it delivers reliable performance in extreme conditions. Featuring center fastener mating retention and keyed alignment, it guarantees secure connections. Sealable for added protection and box-mountable for convenience, this commercial-grade connector housing is a versatile solution for critical systems.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 44-01 A1064 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Mount Type: | Panel |
Pitch: | 2.4 in, 61 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | 16 mm, .6299 in |
Number of Positions: | 2 |
GPL: | JC9 |
Mating Retention Type: | Center Fastener |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB09 |
Product Grade: | Commercial |
Connector Product Type: | Housing |
Mating Retention: | With |
Insertion Force: | Standard |
Connector and Housing Type: | Receptacle |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000015349 |
SKU: | DCHDMC-M 44-01 A1064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |