DMC-M 80-01

DMC-M 80-01

Part Aliases: TE Connectivity | Deutsch ZPF000000000015364  
The DMC-M 80-01, a rugged and reliable plug connector designed for demanding aerospace, defense, and marine applications. With a single row configuration and aluminum housing, this connector offers durable performance in harsh environments. Featuring four positions and a 3.62-inch pitch, it provides secure power and signal transmission. Operating at voltages up to 125 V AC/DC and temperatures ranging from -65 to 175°C (-85 to 347°F), it ensures dependable functionality in extreme conditions. With mating alignment and retention, as well as sealable construction, it guarantees a secure and reliable connection. Ideal for commercial use, this plug assembly is essential for mission-critical systems in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 80-01
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Plug Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015364
SKU:DCHDMC-M 80-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: