DMC-M 80 AW 01
DMC-M 80 AW 01
Part Aliases: TE Connectivity | Deutsch ZPF000000000015356
The DMC-M 80 AW 01, a versatile connector designed for power and signal applications in demanding environments. With a rugged aluminum housing and sealable construction, it ensures reliable performance even in harsh conditions. Featuring 4 positions with a pitch of 3.62 inches, it offers ample connectivity options. Operating at voltages of up to 125V AC/DC, with a wide temperature range of -65 to 175°C (-85 to 347°F), it is suitable for a variety of industrial and aerospace applications. The mating retention with center fastener and keyed alignment ensures secure connections. This commercial-grade plug assembly is ideal for use in Aerospace Defense & Marine industries, providing a high level of durability and performance.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 80 AW 01 |
Connector Type: | Plug |
Gender: | Plug |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Pitch: | 3.62 in, 92 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | 16 mm, .6299 in |
Number of Positions: | 4 |
GPL: | JC9 |
Mating Retention Type: | Center Fastener |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB09 |
Product Grade: | Commercial |
Connector Product Type: | Plug Assembly |
ECCN: | EAR99 |
Mating Retention: | With |
Insertion Force: | Standard |
Connector and Housing Type: | Plug |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000015356 |
SKU: | DCHDMC-M 80 AW 01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |