| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B35PD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000015379 |
| SKU: | DCHDMC-M 83 W 01 |
MS27473T20B35PD L/C
| Heilind Number: | DCHDMC-M 83 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20B35PD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 83 W 01, a versatile connector assembly designed for power and signal applications in aerospace, defense, and marine industries. This receptacle features a durable aluminum housing with a panel mount for secure installation. With four positions and a pitch of 3.62 inches, it offers reliable connectivity in harsh environments. Operating at voltages up to 125V AC/DC and temperatures ranging from -65 to 175°C (-85 to 347°F), it ensures performance under extreme conditions. Sealable for added protection, this connector boasts a center fastener mating retention system for secure connections. Its keyed mating alignment and box mount capability make it easy to install and maintain. Ideal for commercial use, the DMC-M 83 W 01 is a dependable solution for your connectivity needs.

