DMC-M 99-01 SB
DMC-M 99-01 SB
Part Aliases: TE Connectivity | Deutsch ZPF000000000203492
Enhance your connectivity with the DMC-M 99-01 SB connector assembly, designed for optimal performance. This rectangular socket insert module features 11 gold-plated contacts, ensuring reliable power, signal, and data transmission. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it offers versatility for various applications. Operating in a wide temperature range from -85 to 392°F (-65 to 175°C), this aerospace, defense, and marine-grade connector is built to withstand harsh environments. Suitable for wire and cable termination, it accommodates 14 to 26 AWG wire sizes. The inclusion of retention clips ensures secure contact retention, while its composite module material guarantees durability. Sealable for added protection, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 99-01 SB |
Connector Type: | Connector Assembly |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | 1 in, 25.4 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | No Strain Relief |
Row Spacing: | 16 mm, .6299 in |
Keying: | B |
Shape: | Rectangular |
Contact Amperage: | 13 A, 5 A |
Number of Positions: | 11 |
GPL: | AC8 |
Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
Circuit Application: | Power & Signal & Data |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB17 |
Number of Signal Positions: | 11 |
Wire Size: | 14 - 26 AWG, 2 - .15 mm² |
Contact Layout: | Matrix |
Connector Product Type: | Socket Insert Module |
ECCN: | EAR99 |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Module Material: | Composite |
Number of Cavities: | 11 |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000203492 |
SKU: | DCHDMC-M 99-01 SB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |