DMC-M 99-04 BN

DMC-M 99-04 BN (=33537-S0000)

Part Aliases: TE Connectivity | Deutsch ZPF000000000148753  
The DMC-M 99-04 BN Connector Assembly, a high-performance solution for power, signal, and data applications in demanding environments. Featuring gold-plated contacts for optimal conductivity, this rectangular connector is designed for reliable crimp termination to wires and cables. With 16 positions in a matrix layout, it offers versatile connectivity options. Operating range from -85 to 392°F (-65 to 175°C) makes it suitable for aerospace, defense, and marine use. Sealable for added protection, it ensures secure connections in harsh conditions. The composite module construction with retention clips guarantees durability and stability. This Socket Insert Module is an essential component for mission-critical systems, meeting stringent quality standards for performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 99-04 BN
Connector Type:Connector Assembly
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
Contact Amperage:3 A, 5 A, 7.5 A
Number of Positions:16
GPL:K17
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L081
Number of Signal Positions:16
Contact Layout:Matrix
Connector Product Type:Socket Insert Module
ECCN:EAR99
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:16
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000148753
SKU:DCHDMC-M 99-04 BN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: